595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
595D
594D, 595D Series Side 2
594D, 595D Series Side 1

595D107X0025R2T

Digi-Key Part Number
718-1013-2-ND - Tape & Reel (TR)
718-1013-1-ND - Cut Tape (CT)
718-1013-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
595D107X0025R2T
Supplier
Description
CAP TANT 100UF 20% 25V 2824
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.62000$9.62
10$8.55600$85.56
50$7.48620$374.31
100$6.84450$684.45
Tape & Reel (TR)
QtyUnit PriceExt Price
600$5.88203$3,529.22
Additional Resources
AttributeDescription
Other Names
718-1013-2
718-1013-1
718-1013-6
Standard Package600