595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
595D
594D, 595D Series Side 2
594D, 595D Series Side 1

595D105X9035A2T

Digi-Key Part Number
718-595D105X9035A2TTR-ND - Tape & Reel (TR)
718-595D105X9035A2TCT-ND - Cut Tape (CT)
718-595D105X9035A2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D105X9035A2T
Description
CAP TANT 1UF 10% 35V 1507
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 4.1Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Package / Case
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Height - Seated (Max)
0.068" (1.73mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.62000$2.62
10$2.06500$20.65
50$1.78940$89.47
100$1.54840$154.84
500$1.16996$584.98
1,000$1.03232$1,032.32
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.96349$1,926.98
4,000$0.92908$3,716.32
10,000$0.89467$8,946.70
14,000$0.87747$12,284.58
Additional Resources
AttributeDescription
Other Names
718-595D105X9035A2TCT
718-595D105X9035A2TTR
718-595D105X9035A2TDKR
595D105X9035A2T-ND
Standard Package2,000