595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
595D
594D, 595D Series Side 2
594D, 595D Series Side 1

595D105X9025A4T

Digi-Key Part Number
718-595D105X9025A4TTR-ND - Tape & Reel (TR)
718-595D105X9025A4TCT-ND - Cut Tape (CT)
718-595D105X9025A4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D105X9025A4T
Description
CAP TANT 1UF 10% 25V 1507
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 4.2Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Package / Case
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Height - Seated (Max)
0.067" (1.70mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.74000$6.74
10$6.06400$60.64
50$5.25540$262.77
100$4.58160$458.16
500$3.77312$1,886.56
1,000$3.50360$3,503.60
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$3.43623$6,872.46
4,000$3.36885$13,475.40
Additional Resources
AttributeDescription
Other Names
718-595D105X9025A4TDKR
718-595D105X9025A4TTR
718-595D105X9025A4TCT
595D105X9025A4T-ND
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
595D105X9025A2TVishay Sprague0595D105X9025A2T-ND$0.96349Direct
595D105X9035A4TVishay Sprague0595D105X9035A4T-ND$3.43623Upgrade
595D105X9035A2TVishay Sprague0718-595D105X9035A2TCT-ND$2.62000Upgrade