591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D476X0016B2T20H

Digi-Key Part Number
718-592D476X0016B2T20HTR-ND - Tape & Reel (TR)
718-592D476X0016B2T20HCT-ND - Cut Tape (CT)
718-592D476X0016B2T20HDKR-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
592D476X0016B2T20H
Supplier
Description
CAP TANT 47UF 20% 16V 1611
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 720mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
720mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.83000$2.83
10$2.29600$22.96
50$2.00380$100.19
100$1.75330$175.33
500$1.33582$667.91
1,000$1.16885$1,168.85
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.12711$2,254.22
Additional Resources
AttributeDescription
Other Names
592D476X0016B2T20H-ND
718-592D476X0016B2T20HTR
718-592D476X0016B2T20HCT
718-592D476X0016B2T20HDKR
Standard Package2,000