Direct
Upgrade
Similar
Similar

592D158X06R3X2T20H | |
|---|---|
DigiKey Part Number | 592D158X06R3X2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D158X06R3X2T20H |
Description | CAP TANT 1500UF 20% 6.3V 5829 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Conformal Coated Tantalum Capacitors 6.3 V 5829 (14574 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D158X06R3X2T20H Models |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 5829 (14574 Metric) |
Part Status Active | Size / Dimension 0.571" L x 0.290" W (14.50mm x 7.37mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D158X06R3X2T16H | Vishay Sprague | 0 | 592D158X06R3X2T16H-ND | $9.45540 | Direct |
| 592D158X96R3X2T16H | Vishay Sprague | 0 | 592D158X96R3X2T16H-ND | $9.45540 | Upgrade |
| 592D158X06R3X2T25H | Vishay Sprague | 0 | 592D158X06R3X2T25H-ND | $9.45540 | Similar |
| 592D158X06W3X2T25H | Vishay Sprague | 0 | 592D158X06W3X2T25H-ND | $8.92144 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.21066 | $4,605.33 |


