591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
591D Series
592D Series Side 1
592D Series Top

592D108X96R3X2T20H

Digi-Key Part Number
718-1405-2-ND - Tape & Reel (TR)
718-1405-1-ND - Cut Tape (CT)
718-1405-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
592D108X96R3X2T20H
Supplier
Description
CAP TANT 1000UF 10% 6.3V 5829
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 6.3 V 5829 (14574 Metric) 40mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
40mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
5829 (14574 Metric)
Size / Dimension
0.571" L x 0.290" W (14.50mm x 7.37mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$11.34000$11.34
10$10.08200$100.82
50$8.82200$441.10
100$8.06590$806.59
Tape & Reel (TR)
QtyUnit PriceExt Price
500$6.93160$3,465.80
Additional Resources
AttributeDescription
Other Names
592D108X96R3X2T20H-ND
718-1405-1
718-1405-2
718-1405-6
Standard Package500