591D105X0035A2T15H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D156X9025R8T15H

DigiKey Part Number
591D156X9025R8T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591D156X9025R8T15H
Description
CAP TANT 15UF 10% 25V 2824
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D156X9025R8T15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.72944$4,729.44
Manufacturers Standard Package