Similar
Similar

550D187X9010S2B | |
|---|---|
DigiKey Part Number | 550D187X9010S2B-ND |
Manufacturer | |
Manufacturer Product Number | 550D187X9010S2B |
Description | CAP TANT 180UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 180 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D187X9010S2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D187X0010S2B | Vishay Sprague | 0 | 150D187X0010S2B-ND | $20.94560 | Similar |
| 150D187X0010S2BE3 | Vishay Sprague | 0 | 150D187X0010S2BE3-ND | $22.84320 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $25.76720 | $644.18 |


