CAD | USD

cms-photo-not-available
53D101F200HE6
Digi-Key Part Number
53D101F200HE6-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
53D101F200HE6
Supplier
Description
CAP ALUM 100UF 200V AXIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Aluminum Electrolytic Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
-10%, +50%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.886" Dia x 1.142" L (22.50mm x 29.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
100 µF
Voltage - Rated
200 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package95