Direct
Similar

517D337M100EK6AE3 | |
|---|---|
DigiKey Part Number | 517D337M100EK6AE3-ND |
Manufacturer | |
Manufacturer Product Number | 517D337M100EK6AE3 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.08 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A331MHD | Nichicon | 17,582 | 493-1983-ND | $2.82000 | Direct |
| MAL213659331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659331E3-ND | $2.96320 | Similar |



