Direct
Upgrade
Upgrade
Similar

515D475M160BB6AE3 | |
|---|---|
DigiKey Part Number | 515D475M160BB6AE3-ND |
Manufacturer | |
Manufacturer Product Number | 515D475M160BB6AE3 |
Description | CAP ALUM 4.7UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 64 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2C4R7MPD | Nichicon | 1,066 | 493-1993-ND | $0.78000 | Direct |
| 250LEX4.7MEFC8X9 | Rubycon | 15,760 | 1189-2712-ND | $0.95000 | Upgrade |
| SEK4R7M200ST | Cornell Dubilier Knowles | 0 | SEK4R7M200ST-ND | $0.23158 | Upgrade |
| MAL214252478E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214252478E3-ND | $0.25865 | Similar |





