CAD | USD

515D Series

515D336M010JA6AE3

Digi-Key Part Number
515D336M010JA6AE3-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
515D336M010JA6AE3
Supplier
Description
CAP ALUM 33UF 20% 10V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
33µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.079"" (2.00mm)
Size / Dimension
0.197"" Dia (5.00mm)
Height - Seated (Max)
0.433"" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
33µF
Voltage - Rated
10V
Ripple Current @ Low Frequency
47mA @ 120Hz
Ripple Current @ High Frequency
94mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package200