Direct
Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade

515D108M016CG6AE3 | |
|---|---|
DigiKey Part Number | 718-515D108M016CG6AE3-ND |
Manufacturer | |
Manufacturer Product Number | 515D108M016CG6AE3 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 908.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1C102 | Panasonic Industry | 2,513 | P13119-ND | $1.50000 | Direct |
| EKZE160ELL102MJ20S | Chemi-Con | 1,230 | 565-1664-ND | $1.59000 | Direct |
| UHE1C102MPD | Nichicon | 15,081 | 493-1526-ND | $1.16000 | Direct |
| UPW1C102MPD | Nichicon | 2,995 | 493-1790-ND | $1.14000 | Direct |
| UVR1C102MPD | Nichicon | 2,888 | 493-1044-ND | $0.88000 | Direct |










