CAD | USD

515D Series
515D107M160EK6AE3
Digi-Key Part Number
515D107M160EK6AE3-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
515D107M160EK6AE3
Supplier
Description
CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Aluminum Electrolytic Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
100 µF
Voltage - Rated
160 V
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EKXG251ELL101ML25SUnited Chemi-Con3,151565-1447-ND$2.67000Upgrade