Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

511D226K035AA3D | |
|---|---|
DigiKey Part Number | 511D226K035AA3D-ND |
Manufacturer | |
Manufacturer Product Number | 511D226K035AA3D |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511D226M035AA2D | Vishay Sprague | 0 | 511D226M035AA2D-ND | $6.03150 | Parametric Equivalent |
| 511D226M035AA3D | Vishay Sprague | 0 | 511D226M035AA3D-ND | $4.91764 | Parametric Equivalent |
| 511D226M035AA4D | Vishay Sprague | 0 | 511D226M035AA4D-ND | $4.41253 | Parametric Equivalent |
| 511D226M050AA4D | Vishay Sprague | 0 | 511D226M050AA4D-ND | $4.41253 | Parametric Equivalent |
| 226CKH063M | CORNELL DUBILIER KNOWLES | 10,776 | 1572-1691-ND | $0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | $4.41253 | $2,073.89 |











