22 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D226M100DC2A

DigiKey Part Number
500D226M100DC2A-ND
Manufacturer
Manufacturer Product Number
500D226M100DC2A
Description
CAP ALUM 22UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100 V
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Applications
Part Status
Active
Size / Dimension
0.374" Dia x 0.807" L (9.50mm x 20.50mm)
Capacitance
Mounting Type
Tolerance
±20%
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
510$4.06984$2,075.62
Manufacturers Standard Package