CAD | USD

Axial

500D156M250EF2

Digi-Key Part Number
500D156M250EF2-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
500D156M250EF2
Supplier
Description
CAP ALUM 15UF 20% 250V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
15µF 250V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.433"" Dia x 1.260"" L (11.00mm x 32.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
15µF
Voltage - Rated
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package380