cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36DY743F015BB2A

Digi-Key Part Number
36DY743F015BB2A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
36DY743F015BB2A
Supplier
Description
CAP ALUM 74000UF 15V SCREW
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
74000 µF 15 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
74000 µF
Tolerance
-10%, +50%
Voltage - Rated
15 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.875" (22.22mm)
Size / Dimension
2.079" Dia (52.80mm)
Height - Seated (Max)
3.252" (82.60mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in CAD
Bulk
QtyUnit PriceExt Price
49$63.88755$3,130.49
Additional Resources
AttributeDescription
Standard Package49