Image for 36DY313F050BC2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36DY313F050BC2A

DigiKey Part Number
36DY313F050BC2A-ND
Manufacturer
Manufacturer Product Number
36DY313F050BC2A
Description
CAP ALUM 31000UF 50V SCREW CHAS
Customer Reference
Detailed Description
31000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.875" (22.22mm)
Part Status
Obsolete
Size / Dimension
2.079" Dia (52.80mm)
Capacitance
Height - Seated (Max)
4.252" (108.00mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.