
36DY102F450BC2A | |
|---|---|
DigiKey Part Number | 36DY102F450BC2A-ND |
Manufacturer | |
Manufacturer Product Number | 36DY102F450BC2A |
Description | CAP ALUM 1000UF 450V SCREW CHAS |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 113mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.13 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.369 A @ 1 kHz |
Capacitance | Lead Spacing 0.875" (22.22mm) |
Tolerance -10%, +50% | Size / Dimension 2.079" Dia (52.80mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.252" (108.00mm) |
ESR (Equivalent Series Resistance) 113mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

