CAD | USD

cms-photo-not-available

36DX142F350BF2A

Digi-Key Part Number
36DX142F350BF2A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
36DX142F350BF2A
Supplier
Description
CAP ALUM 1400UF 350V SCREW
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1400µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
-10%, +50%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.875"" (22.22mm)
Size / Dimension
2.079"" Dia (52.80mm)
Height - Seated (Max)
5.752"" (146.10mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Capacitance
1400µF
Voltage - Rated
350V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0085
Available To Order

Additional Resources
AttributeDescription
Standard Package49