CAD | USD

cms-photo-not-available
36D363G030DC2A
Digi-Key Part Number
36D363G030DC2A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
36D363G030DC2A
Supplier
Description
CAP ALUM 36000UF 30V SCREW
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Aluminum Electrolytic Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
-10%, +75%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.079" Dia (78.20mm)
Height - Seated (Max)
4.252" (108.00mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Capacitance
36000 µF
Voltage - Rated
30 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package25