CAD | USD

cms-photo-not-available
30D336M035BB2A
Digi-Key Part Number
30D336M035BB2A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
30D336M035BB2A
Supplier
Description
CAP ALUM 33UF 20% 35V AXIAL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Aluminum Electrolytic Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
8.33Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.248" Dia x 0.689" L (6.30mm x 17.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Capacitance
33 µF
Voltage - Rated
35 V
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Ripple Current @ High Frequency
134.4 mA @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package560