Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30D157M050DC2A

Digi-Key Part Number
30D157M050DC2A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
30D157M050DC2A
Supplier
Description
CAP ALUM 150UF 20% 50V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Axial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.374" Dia x 0.807" L (9.50mm x 20.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$5.78000$5.78
10$4.66500$46.65
50$4.01140$200.57
100$3.63840$363.84
500$2.70550$1,352.75
1,000$2.51892$2,518.92
2,500$2.42562$6,064.05
5,000$2.37897$11,894.85
Additional Resources
AttributeDescription
Standard Package510