Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

299D475X9035CB6 | |
|---|---|
DigiKey Part Number | 299D475X9035CB6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 299D475X9035CB6 |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D475X9035CB6 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.230" W (7.10mm x 5.84mm) |
Capacitance | Height - Seated (Max) 0.380" (9.65mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D475X06R3AB6 | Vishay Sprague | 0 | 299D475X06R3AB6-ND | $1.51286 | Similar |
| 299D475X06R3AB6E3 | Vishay Sprague | 0 | 299D475X06R3AB6E3-ND | $1.51286 | Similar |
| 299D475X96R3AB6 | Vishay Sprague | 0 | 299D475X96R3AB6-ND | $1.51286 | Similar |
| 299D475X96R3AB6E3 | Vishay Sprague | 0 | 299D475X96R3AB6E3-ND | $1.53162 | Similar |
| 299D475X9035CB1 | Vishay Sprague | 0 | 299D475X9035CB1-ND | $2.98122 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.98123 | $2,981.23 |


