CAD | USD

Tantamount 293D Series B
Tantamount 293D Series B
293D, 593D Series Side
293D, 593D Series Bottom
293D475X0010B2TE3
Digi-Key Part Number
718-1965-2-ND - Tape & Reel (TR)
718-1965-1-ND - Cut Tape (CT)
718-1965-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
293D475X0010B2TE3
Supplier
Description
CAP TANT 4.7UF 20% 10V 1411
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Tantalum Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
3.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Capacitance
4.7 µF
Voltage - Rated
10 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

619 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
293D475X0010B2TE3-ND
718-1965-2
Standard Package2,000