CAD | USD

cms-photo-not-available
199D686X0010DYV1
Digi-Key Part Number
199D686X0010DYV1-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
199D686X0010DYV1
Supplier
Description
CAP TANT 68UF 20% 10V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Conformal Coated Tantalum Capacitors Radial -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
-
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Capacitance
68 µF
Voltage - Rated
10 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package500