
199D566X9025F6V1 | |
|---|---|
DigiKey Part Number | 199D566X9025F6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D566X9025F6V1 |
Description | CAP TANT 56UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 56 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D566X9025F6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.378" Dia (9.60mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $20.65440 | $2,065.44 |

