195D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195D475X9010S4T

Digi-Key Part Number
718-195D475X9010S4TTR-ND - Tape & Reel (TR)
718-195D475X9010S4TCT-ND - Cut Tape (CT)
718-195D475X9010S4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
195D475X9010S4T
Description
CAP TANT 4.7UF 10% 10V 1507
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Package / Case
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.35000$9.35
10$8.41000$84.10
50$7.28880$364.44
100$6.35430$635.43
500$5.23294$2,616.47
1,000$4.85916$4,859.16
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$4.76572$11,914.30
Additional Resources
AttributeDescription
Other Names
718-195D475X9010S4TTR
195D475X9010S4T-ND
718-195D475X9010S4TCT
718-195D475X9010S4TDKR
Standard Package2,500