
195D475X0050Z2W | |
|---|---|
DigiKey Part Number | 195D475X0050Z2W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D475X0050Z2W |
Description | CAP TANT 4.7UF 20% 50V 2910 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V 2910 (7227 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D475X0050Z2W Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.62526 | $13,126.30 |

