195D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195D225X9020S2T

Digi-Key Part Number
718-195D225X9020S2TTR-ND - Tape & Reel (TR)
718-195D225X9020S2TCT-ND - Cut Tape (CT)
718-195D225X9020S2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
195D225X9020S2T
Description
CAP TANT 2.2UF 10% 20V 1507
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Package / Case
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.57000$2.57
10$2.03400$20.34
50$1.76280$88.14
100$1.52570$152.57
500$1.15274$576.37
1,000$1.01713$1,017.13
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.94932$2,373.30
5,000$0.91542$4,577.10
12,500$0.86456$10,807.00
Additional Resources
AttributeDescription
Other Names
718-195D225X9020S2TTR
718-195D225X9020S2TDKR
195D225X9020S2T-ND
718-195D225X9020S2TCT
Standard Package2,500