195D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195D155X9010C2W

Digi-Key Part Number
195D155X9010C2W-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
195D155X9010C2W
Supplier
Description
CAP TANT 1.5UF 10% 10V 0905
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 10 V 0905 (2114 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1.5 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0905 (2114 Metric)
Size / Dimension
0.087" L x 0.045" W (2.21mm x 1.14mm)
Height - Seated (Max)
0.055" (1.39mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$1.62029$16,202.90
Additional Resources
AttributeDescription
Standard Package10,000