
195D105X9035S2T | ||
---|---|---|
Digi-Key Part Number | 195D105X9035S2T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 195D105X9035S2T | |
Description | CAP TANT 1UF 10% 35V 1507 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.143" L x 0.072" W (3.63mm x 1.83mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | 195D Series Datasheet |
PCN Packaging | MSID Label 20/Dec/2018 |
HTML Datasheet | 195D Series Datasheet |
EDA Models | 195D105X9035S2T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.93662 | $2,341.55 |
Attribute | Description |
---|---|
Standard Package | 2,500 |