173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D474X9025U

Digi-Key Part Number
173D474X9025U-ND - Tape & Box (TB)
Manufacturer
Vishay Sprague
Manufacturer Product Number
173D474X9025U
Supplier
Description
CAP TANT 0.47UF 10% 25V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
0.47 µF
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in CAD
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.82774$827.74
Additional Resources
AttributeDescription
Standard Package1,000