173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D275X9050XE3

Digi-Key Part Number
173D275X9050XE3-ND - Tape & Box (TB)
Manufacturer
Vishay Sprague
Manufacturer Product Number
173D275X9050XE3
Supplier
Description
CAP TANT 2.7UF 10% 50V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
2.7 µF Molded Tantalum Capacitors 50 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
2.7 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in CAD
Tape & Box (TB)
QtyUnit PriceExt Price
500$2.59306$1,296.53
Additional Resources
AttributeDescription
Standard Package500