173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D225X9050W

Digi-Key Part Number
718-173D225X9050WCT-ND - Cut Tape (CT)
718-173D225X9050WTB-ND - Tape & Box (TB)
Manufacturer
Vishay Sprague
Manufacturer Product Number
173D225X9050W
Supplier
Description
CAP TANT 2.2UF 10% 50V AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
2.2 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.41000$4.41
10$3.56900$35.69
50$3.11440$155.72
100$2.72500$272.50
Tape & Box (TB)
QtyUnit PriceExt Price
500$2.07626$1,038.13
Additional Resources
AttributeDescription
Other Names
718-173D225X9050WTR-ND
173D225X9050W-ND
718-173D225X9050WDKRINACTIVE
718-173D225X9050WCT
718-173D225X9050WTB
Standard Package500