CAD | USD

173D Series
173D225X9010UW
Digi-Key Part Number
173D225X9010UW-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
173D225X9010UW
Supplier
Description
CAP TANT 2.2UF 10% 10V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Tantalum Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Capacitance
2.2 µF
Voltage - Rated
10 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package4,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T322B225K025ASKEMET3399-1508-ND$2.42000Upgrade