CAD | USD

173D Series
173D126X9006V
Digi-Key Part Number
173D126X9006V-ND - Tape & Box (TB)
Manufacturer
Vishay Sprague
Manufacturer Product Number
173D126X9006V
Supplier
Description
CAP TANT 12UF 10% 6V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Tantalum Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Capacitance
12 µF
Voltage - Rated
6 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000