CAD | USD

cms-photo-not-available
152D396X9035R2B
Digi-Key Part Number
152D396X9035R2B-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
152D396X9035R2B
Supplier
Description
CAP TANT 39UF 10% 35V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Tantalum Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Capacitance
39 µF
Voltage - Rated
35 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
50$12.27580$613.79
Additional Resources
AttributeDescription
Standard Package50