150D334X0075A2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.16691
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.27953
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.82473
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.59487
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.91482
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $7.38690
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10.83400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10.83397
Datasheet
0.33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D334X0075A2T

DigiKey Part Number
150D334X0075A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D334X0075A2T
Description
CAP TANT 0.33UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D334X0075A2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D334X0010A2TVishay Sprague0150D334X0010A2T-ND$4.16691Similar
150D334X0020A2TVishay Sprague0150D334X0020A2T-ND$4.27953Similar
150D334X0020A2TE3Vishay Sprague0150D334X0020A2TE3-ND$6.82473Similar
150D334X0050A2TVishay Sprague0150D334X0050A2T-ND$4.59487Similar
150D334X0050A2TE3Vishay Sprague0150D334X0050A2TE3-ND$6.91482Similar
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.32025$7,320.25
Manufacturers Standard Package