150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D333X9100A2B

Digi-Key Part Number
150D333X9100A2B-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
150D333X9100A2B
Supplier
Description
CAP TANT 0.033UF 10% 100V AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
0.033 µF Hermetically Sealed Tantalum Capacitors 100 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
0.033 µF
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$31.71330$3,171.33
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
150D333X9050A2BWaldom Electronics202266-150D333X9050A2B-ND$11.08333Similar