Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150D226X9060S2BE3 | |
|---|---|
DigiKey Part Number | 150D226X9060S2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D226X9060S2BE3 |
Description | CAP TANT 22UF 10% 60V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 60 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D226X9060S2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152D226X9060R2B | Vishay Sprague | 0 | 152D226X9060R2B-ND | $20.00120 | Upgrade |
| 150D226X0006B2B | Vishay Sprague | 0 | 150D226X0006B2B-ND | $4.52307 | Similar |
| 150D226X0006B2BE3 | Vishay Sprague | 0 | 150D226X0006B2BE3-ND | $5.61107 | Similar |
| 150D226X0010B2B | Vishay Sprague | 0 | 150D226X0010B2B-ND | $4.93867 | Similar |
| 150D226X0010B2BE3 | Vishay Sprague | 0 | 150D226X0010B2BE3-ND | $6.14893 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $47.61560 | $1,190.39 |



