150D184X9075A2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.21940
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.82080
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.25610
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.19170
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.31210
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.93460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.36430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.31150
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $7.45020
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.28853
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $6.16767
Datasheet
0.18 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D184X9075A2B

DigiKey Part Number
150D184X9075A2B-ND
Manufacturer
Manufacturer Product Number
150D184X9075A2B
Description
CAP TANT 0.18UF 10% 75V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.18 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D184X9075A2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$5.23870$523.87
Manufacturers Standard Package