
135D567X0010F6 | |
|---|---|
DigiKey Part Number | 718-135D567X0010F6-ND |
Manufacturer | |
Manufacturer Product Number | 135D567X0010F6 |
Description | 135D567X0010F6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 2.5Ohm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.47000 | $107.47 |
| 10 | $91.64700 | $916.47 |
| 50 | $85.31200 | $4,265.60 |
| 100 | $83.34890 | $8,334.89 |

