CAD | USD

135 SERIES
135D177X9015T2
Digi-Key Part Number
135D177X9015T2-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
135D177X9015T2
Supplier
Description
CAP TANT 170UF 10% 15V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Tantalum Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tray
Part Status
Active
Tolerance
±10%
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.390" Dia x 0.766" L (9.91mm x 19.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T
Features
Wet Tantalum
Failure Rate
-
Capacitance
170 µF
Voltage - Rated
15 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package20