Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-042KESA/HR | |
|---|---|
DigiKey Part Number | 13008-042KESA/HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-042KESA/HR |
Description | CAP TANT 330UF 10% 20V 3226 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 20 V 3226 (8066 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-042KESA/HR Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3226 (8066 Metric) |
Part Status Active | Size / Dimension 0.315" L x 0.260" W (8.00mm x 6.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Manufacturer Size Code H |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-042KESA | Vishay Sprague | 0 | 13008-042KESA-ND | $26.78655 | Parametric Equivalent |
| 13008-042KESB | Vishay Sprague | 0 | 13008-042KESB-ND | $30.05700 | Parametric Equivalent |
| 13008-042KESB/HR | Vishay Sprague | 0 | 13008-042KESB/HR-ND | $30.05700 | Parametric Equivalent |
| 13008-042KESC | Vishay Sprague | 0 | 13008-042KESC-ND | $30.05700 | Parametric Equivalent |
| 13008-042KESC/HR | Vishay Sprague | 0 | 13008-042KESC/HR-ND | $30.05700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $26.78660 | $2,678.66 |


