T97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-023KESC

Digi-Key Part Number
13008-023KESC-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
13008-023KESC
Supplier
Description
CAP TANT 1000UF 10% 10V 3024
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 120mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1000 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
120mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
COTS
Features
High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$22.15252$5,538.13
Additional Resources
AttributeDescription
Other Names
T97D108K010F8TSC
T97D108K010F8TSC-ND
Standard Package250