T97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-021MESZ/HR

Digi-Key Part Number
13008-021MESZ/HR-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
13008-021MESZ/HR
Supplier
Description
CAP TANT 470UF 20% 10V 2917
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.173" (4.40mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other Names
T97D477M010E8HSZ
T97D477M010E8HSZ-ND
Standard Package250