13008-020MESC/HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.59576
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.59576
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.36618
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.36620
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.36618
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.87036
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.87036
Datasheet
330 µF Conformal Coated Tantalum Capacitors 10 V 3017 (7644 Metric) 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-020MESC/HR

DigiKey Part Number
13008-020MESC/HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-020MESC/HR
Description
CAP TANT 330UF 20% 10V 3017
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 10 V 3017 (7644 Metric) 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-020MESC/HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3017 (7644 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Capacitance
Height - Seated (Max)
0.173" (4.40mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13008-020MESAVishay Sprague013008-020MESA-ND$19.59576Parametric Equivalent
13008-020MESA/HRVishay Sprague013008-020MESA/HR-ND$19.59576Parametric Equivalent
13008-020MESBVishay Sprague013008-020MESB-ND$22.36618Parametric Equivalent
13008-020MESB/HRVishay Sprague013008-020MESB/HR-ND$22.36620Parametric Equivalent
13008-020MESCVishay Sprague013008-020MESC-ND$22.36618Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$22.36620$5,591.55
Manufacturers Standard Package