Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-005KESC | |
|---|---|
DigiKey Part Number | 13008-005KESC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-005KESC |
Description | CAP TANT 1500UF 10% 4V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Conformal Coated Tantalum Capacitors 4 V 3024 (7660 Metric) 24mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-005KESC Models |
Category | ESR (Equivalent Series Resistance) 24mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-005KESA | Vishay Sprague | 0 | 13008-005KESA-ND | $23.74013 | Parametric Equivalent |
| 13008-005KESA/HR | Vishay Sprague | 0 | 13008-005KESA/HR-ND | $23.74013 | Parametric Equivalent |
| 13008-005KESB | Vishay Sprague | 0 | 13008-005KESB-ND | $27.05117 | Parametric Equivalent |
| 13008-005KESB/HR | Vishay Sprague | 0 | 13008-005KESB/HR-ND | $27.05113 | Parametric Equivalent |
| 13008-005KESC/HR | Vishay Sprague | 0 | 13008-005KESC/HR-ND | $27.05113 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $27.05117 | $8,115.35 |


